RS PRO, ST, UPC Single Mode Simplex Fibre Optic Connector, 0.4dB Insertion Loss

RS Stock No.:
5368109
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5368109
Product description RS PRO, ST, UPC Single Mode Simplex Fibre Optic Connector, 0.4dB Insertion Loss
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
RS stock number 5368109
Product description RS PRO, ST, UPC Single Mode Simplex Fibre Optic Connector, 0.4dB Insertion Loss
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

ST connector


Specifications

Attribute Value
Brand RS PRO
Connector Type ST
Colour Silver, Yellow
Simplex/Duplex Simplex
Minimum Operating Temperature -25 °C
Connector Polish UPC
Buffer Diameter 2 mm, 3 mm, 900 μm
Maximum Operating Temperature +70 °C
Single/Multimode Single Mode
Insertion Loss 0.4 dB
Checking stock...
IDR
66,290.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
166,290.48
*price per unit indicative
"RS PRO, ST, UPC Single Mode Simplex Fibre Optic Connector, 0.4dB Insertion Loss" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda