RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM3 50/125μm Fibre Size, ≤ 0.4dB Insertion Loss

RS Stock No.:
1214220
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1214220
Product description RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM3 50/125μm Fibre Size, ≤ 0.4dB Insertion Loss
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
RS stock number 1214220
Product description RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM3 50/125μm Fibre Size, ≤ 0.4dB Insertion Loss
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro LC Multi Mode Field Installable Connectors

From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.

Features and Benefits

Ready polished connector with mechanical splice
Compatible with standard LC adapters
Simple termination
Time saving
Reliable optical performance

Applications

Fibre to the home FTTH
Repair of optical networks


Specifications

Attribute Value
Brand RS PRO
Buffer Diameter 900 µm
Simplex/Duplex Simplex
Connector Type LC
Connector Polish PC
Series LC
Colour Beige
Insertion Loss ≤ 0.4 dB
Fibre Size 50/125 µm
Single/Multimode Multimode
Optical Fibre Type OM3
Checking stock...
IDR
300,090.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1300,090.29
*price per unit indicative
"RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM3 50/125μm Fibre Size, ≤ 0.4dB Insertion Loss" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda