RS PRO Panel Mount Loudspeaker Connector Socket, 1 Way, 30A, Solder Termination

RS Stock No.:
8987652
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8987652
Product description RS PRO Panel Mount Loudspeaker Connector Socket, 1 Way, 30A, Solder Termination
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
RS stock number 8987652
Product description RS PRO Panel Mount Loudspeaker Connector Socket, 1 Way, 30A, Solder Termination
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Hi-Fi Terminals

Brought to you under the trusted RS Brand, this panel mounted hi-fi terminal is gold flashed and features a spring and plain washer for secure mounting. Compatible with 6.8mm jacks, these phono sockets are suitable for many audio/visual applications.

Features and Benefits:
• Gold flashed to 32 VDI
• Coloured Nylon insert
• ø 6.80 standard centre hole
• 30A Current Rating


Specifications

Attribute Value
Brand RS PRO
Termination Method Solder
Contact Plating Gold
Current Rating 30 A
Colour Red
Number of Contacts 1
Contact Material Brass
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
75,206.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
175,206.13
*price per unit indicative
"RS PRO Panel Mount Loudspeaker Connector Socket, 1 Way, 30A, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda