Amphenol, ACP 6.35 mm Cable Mount Stereo Plug, 3Pole 10A

RS Stock No.:
8138850
Mfr. Prt No.:
ACPS-RN
Brand:
Amphenol Industrial
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
RS stock number 8138850
Product description Amphenol, ACP 6.35 mm Cable Mount Stereo Plug, 3Pole 10A
Manufacturer / Brand Amphenol Industrial
Manufacturer part number ACPS-RN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Amphenol Jack Connectors

A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.

6.35mm (1/4") jack

1/4 Inch Jack Plugs M Series

A comprehensive offering of inch jack plugs from Amphenol M series (Musician Range) of high-quality connectors in mono or stereo versions. Right angle or straight in satin nickel, or black finish ideal for all applications that call for a inch phono plug, including microphones, musical instruments and many others. All models are highly reliable and excellent quality.

Features & Benefits

Standard or gold plated finish
90 degrees or straight versions


Specifications

Attribute Value
Brand Amphenol Industrial
Type Stereo
Colour Natural
No of Poles/ Way 3
Termination Method Solder
Contact Plating Nickel
Current Rating 10 A
Size 6.35 mm
Housing Material Zinc Alloy
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Body Orientation Right Angle
Checking stock...
IDR
77,828.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
177,828.38
*price per unit indicative
"Amphenol, ACP 6.35 mm Cable Mount Stereo Plug, 3Pole 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda