Amphenol, ACP 6.35 mm Cable Mount Mono Plug, 2Pole 10A
- RS Stock No.:
- 8138841
- Mfr. Prt No.:
- ACPM-RN
- Brand:
- Amphenol Industrial

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8138841 |
| Product description | Amphenol, ACP 6.35 mm Cable Mount Mono Plug, 2Pole 10A |
| Manufacturer / Brand | Amphenol Industrial |
| Manufacturer part number | ACPM-RN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
6.35mm (1/4") jack
1/4 Inch Jack Plugs M Series
A comprehensive offering of inch jack plugs from Amphenol M series (Musician Range) of high-quality connectors in mono or stereo versions. Right angle or straight in satin nickel, or black finish ideal for all applications that call for a inch phono plug, including microphones, musical instruments and many others. All models are highly reliable and excellent quality.
Features & Benefits
Standard or gold plated finish
90 degrees or straight versions
Specifications
| Attribute | Value |
| Brand | Amphenol Industrial |
| Termination Method | Solder |
| Type | Mono |
| Colour | Natural |
| Current Rating | 10 A |
| Size | 6.35 mm |
| Housing Material | Zinc Alloy |
| Contact Material | Brass |
| Gender | Male |
| Mounting Type | Cable Mount |
| No of Poles/ Way | 2 |
| Body Orientation | Right Angle |
| Contact Plating | Nickel |