HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed “L”, Black on Yellow, 2.5 → 6mm Dia. Range

RS Stock No.:
0836685
Mfr. Prt No.:
901-10463
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0836685
Product description HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed "L", Black on Yellow, 2.5 → 6mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10463
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
RS stock number 0836685
Product description HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed "L", Black on Yellow, 2.5 → 6mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10463

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Markers

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols


Specifications

Attribute Value
Brand HellermannTyton
Maximum Operating Temperature +105 °C
Minimum Cable Diameter 2.5 mm
Resistant To Flame
Quantity 500
Width 4 mm
Printable No
Affixing Method Slide On
Minimum Operating Temperature -65 °C
Length 4.5 mm
Maximum Cable Diameter 6 mm
Material PVC
Series Ovalgrip
Operating Temperature Range -65 → +105 °C
Cable Diameter Range 2.5 → 6 mm
Colour Black on Yellow
Legend L
Checking stock...
IDR
233,275.36
Out of stock
Price Bag (1 Bag of 500)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1233,275.36466.55
*price per unit indicative
"HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed "L", Black on Yellow, 2.5 → 6mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products