RS PRO 3.5 mm Chassis Mount Mono Socket
- RS Stock No.:
- 0106874
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0106874 |
| Product description | RS PRO 3.5 mm Chassis Mount Mono Socket |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0106874 |
| Product description | RS PRO 3.5 mm Chassis Mount Mono Socket |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
6.35mm (1/4") jack
RS PRO Enclosed Mono Chassis Socket, 3.5mm
Brought to you by RS PRO, this enclosed chassis socket is robust and reliable. With a plate mounting bush that has an earth contact connected to it, the socket ensures a safe and reliable mounting. As well as a robust enclosed casing, the socket has solder tabs for secure termination, meaning this jack connector can be fitting securely into a device.
The mono jack socket also has single circuit closed circuit contacts,
Features and Benefits
• Enclosed mono 3.5mm jack socket
• Screw on Bushing
• Enclosed in plastic casing
• Solder tab fitting
• Earth connected to bush
Applications
Chassis jack sockets have a variety of uses, and are often found in amplifiers for sound systems or instruments such as electric guitars and keyboards. Other than their common use in domestic hi-fi, they are also widely used in telecom and communications, such as nurse call systems. 3.5mm Chassis sockets are commonly used for headphones, headsets and smaller speakers.
Dimensions
• Mounting Hole Diameter of 6 mm
• Maximum Panel Thickness of 2.5 mm
• Length: 20 mm
• Width: 9 mm
• Height: 10.5 mm
FAQ
Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.
Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.
Features and Benefits
• Screw on Bushing
• Enclosed in plastic casing
• Solder tab fitting
• Earth connected to bush
Dimensions
• Mounting Hole Diameter of 6 mm
• Maximum Panel Thickness of 2.5 mm
• Length: 20 mm
• Width: 9 mm
• Height: 10.5 mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Type | Mono |
| Colour | Black |
| Contact Plating | Silver |
| Size | 3.5 mm |
| Housing Material | POM |
| Contact Material | Nickel |
| Gender | Female |
| Mounting Type | Chassis Mount |