RS PRO 6 Shelf Steel Drawer Trolley, 600 x 400 x 200mm, 250kg Load
- RS Stock No.:
- 8776809
- Brand:
- RS PRO
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
| RS stock number | 8776809 |
| Product description | RS PRO 6 Shelf Steel Drawer Trolley, 600 x 400 x 200mm, 250kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Levels | 6 |
| Frame Material | Steel |
| Wheel Type | Rubber |
| Load Capacity | 250 kg |
| Folding | No |
| Wheel Material | Vulcanised Rubber |
| Type | Drawer |
| Overall Height | 1500 mm |
| Wheel Features | 2 Fixed/2 Swivel, Braked |
| Brakes | Yes |
| Platform Length | 600 mm |
| Platform Width | 400 mm |
| Weight Class | Medium Duty |
| Platform Dimensions | 600 x 400 x 200 mm |
| Wheel Diameter | 100 mm |