RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M8 Thread
- RS Stock No.:
- 1835958
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
| RS stock number | 1835958 |
| Product description | RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M8 Thread |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| End B Fitting | Jaw |
| Thread Size | M8 |
| Closed Length | 165 mm |
| End A Fitting | Jaw |
| Finish | Electro Polished |
| End Fittings | Jaw to Jaw |
| Material | Stainless Steel |
| Eye Diameter | 8 mm |
| Weight | 160 g |
| Open Length | 240 mm |