RS PRO Bow Shackle, Stainless Steel, 0.12t

RS Stock No.:
3123550
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
RS stock number 3123550
Product description RS PRO Bow Shackle, Stainless Steel, 0.12t
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Note

Stainless Steel Shackles have not been proof tested. *Nominal untested working load, in tonnes.


Specifications

Attribute Value
Brand RS PRO
Pin Type Screw Pin
Pin Diameter 5 mm
Jaw Width 10 mm
Material Stainless Steel
Shackle Type Bow Shackle
Shackle Diameter 5 mm
Safe Working Load 0.12 t
Checking stock...
IDR
146,846.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1146,846.00
*price per unit indicative
"RS PRO Bow Shackle, Stainless Steel, 0.12t" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda