RS PRO Bow Shackle, Zinc Plated Steel, 1.5t

RS Stock No.:
3123342
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
RS stock number 3123342
Product description RS PRO Bow Shackle, Zinc Plated Steel, 1.5t
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Safety Bow Shackles

Galvanised alloy shackles with safety pin.

Note

Stated safe working loads are in tonnes.


Specifications

Attribute Value
Brand RS PRO
Pin Type Split Pin
Finish Zinc Plated
Pin Diameter 12.7 mm
Jaw Width 19.1 mm
Material Zinc Plated Steel
Shackle Type Bow Shackle
Shackle Diameter 11.2 mm
Safe Working Load 1.5 t
Checking stock...
IDR
253,624.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1253,624.02
*price per unit indicative
"RS PRO Bow Shackle, Zinc Plated Steel, 1.5t" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda