RS PRO 9m Clawhook Ratchet Strap, 50mm Wide, 5000kg Breaking Strain

RS Stock No.:
7293013
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
RS stock number 7293013
Product description RS PRO 9m Clawhook Ratchet Strap, 50mm Wide, 5000kg Breaking Strain
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Clawhook Heavy Duty Ratchet Strap

Brought to you by RS PRO, this ratchet strap is perfect for various load-bearing applications. These straps can be used to hold down pallets on lorries or trailers and provide high resistance to abrasion, making them suitable for travel. Attached and included are claw hooks, lashing the strap perfectly to the intended target. All models are highly reliable and excellent quality.

Features and Benefits

• High abrasion resistance
• Claw hooks and buckles included
• 50 mm width
• 5000 kg breaking capacity

What is a ratchet strap?

A ratchet strap is a tie-down strap which is designed to contain and tie goods or equipment. Using a ratchet, they are tightened and strapped down to create a secure and reliable fastening on the target. Ratchet straps are commonly used as tie-down fittings within the following applications:

• Pallets carrying heavy-duty goods
• Steel beams or RSJs
• Large amounts of wooden logs
• Crates of equipment or goods ready for travel

How do these ratchet straps work?

These strappings are load bearing fasteners, meaning they are able to hold down heavy goods on the backs of trailers or on pallets. A ratchet is then used to tighten down the webbing or strap. These particular straps use a claw hook, meaning a claw shape hook wraps around the end buckle to grasp a strong connection.

How reliable are these straps?

This particular strap has a breaking capacity of 5000 kg, ensuring a strong connection will remain unless that weight limit is succeeded.


Specifications

Attribute Value
Brand RS PRO
Width 50 mm
Breaking Strain 5000 kg
End Fittings Clawhook
Material PET, Steel
Length 9 m
Checking stock...
IDR
811,219.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1811,219.26
*price per unit indicative
"RS PRO 9m Clawhook Ratchet Strap, 50mm Wide, 5000kg Breaking Strain" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda