RS PRO Eye Bolt M8 x 18mm

RS Stock No.:
1244833
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
RS stock number 1244833
Product description RS PRO Eye Bolt M8 x 18mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Collar Eye Bolts

This Steel Collar Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread. The Steel Collar Eye Bolt is proof tested and supplied complete with test certificate.

Features and Benefits

• Galvanised steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread

Applications

This Steel Collar Eye Bolt is suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.

Note

Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Thread Length 18 mm
Working Load Limit 0.15 t
Thread Size M8
Diameter 15 mm
Checking stock...
IDR
116,218.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1116,218.12
*price per unit indicative
"RS PRO Eye Bolt M8 x 18mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda