RS PRO Clamping Lever, M6 x 20mm

RS Stock No.:
0478995
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0478995
Product description RS PRO Clamping Lever, M6 x 20mm
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
RS stock number 0478995
Product description RS PRO Clamping Lever, M6 x 20mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Zinc Handle - Steel Male Stud

From RS PRO, a range of diecast zinc clamping levers with a steel metric male thread. Clamping levers, also known as clamping handles are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.

How do they work?

Clamping levers are easy to operate. Handles have an internal ratchet system with a serrated drive. Pulling the lever in an upwards position disconnects the serrated mechanism, allowing the lever to be rotated freely. Pushing the lever down engages the serrated drive allowing for manual tightening or loosening of the screw.

Features and Benefits

• Heavy-duty diecast zinc handle
• Blackened steel inserts
• M5 to M12 thread sizes
• 16 mm to 63 mm thread lengths

Applications

Clamping levers are utilised in applications where screws are repeatedly tightened or loosened. They are useful when machinery must be swapped over, maintained or height adjustment is required regularly.
Height Adjustment
Clamping levers can be used to adjust the height of tripods or metal framework and stands
Machinery Maintenance
Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.


Specifications

Attribute Value
Brand RS PRO
Thread Size M6
Handle Material Die Cast Zinc
Thread Gender Male
Shaft Material Steel
Thread/Insert Length 20 mm
Length 42 mm
Lever Type Clamping Lever
Colour Black
Checking stock...
IDR
429,734.33
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1429,734.33214,867.17
*price per unit indicative
"RS PRO Clamping Lever, M6 x 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda