RS PRO Black Knurled Clamping Knob, M5

RS Stock No.:
7027538
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7027538
Product description RS PRO Black Knurled Clamping Knob, M5
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
RS stock number 7027538
Product description RS PRO Black Knurled Clamping Knob, M5
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Duroplast Knurled Male Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.

These male knobs are made from a combination of a Duroplast body and a zinc-plated threaded steel stud. Duroplast is a composite thermosetting plastic reinforced with fibers (either cotton or wool), making it a fiber-reinforced plastic similar to fiberglass. It is lightweight yet durable and strong, ideal for use in a wide variety of light/medium-duty applications. The zinc-plated steel of the threaded stud ensures that the threads will endure wear and tear during general use.

Male Knobs:

Features & Benefits

  • Zinc-plated steel threaded stud

  • Duroplast plastic body

  • Knurled edges for improved grip

Applications

As their solid shape without cavities prevents unhealthy residues from depositing, these knobs are used in a variety of applications, including.

  • Fabrication

  • Audio equipment

  • Visual equipment

  • Maintenance

L7027526-01

Specifications

Attribute Value
Brand RS PRO
Knob Diameter 18 mm
Insert Material Steel
Mounting Type Threaded Stud
Colour Black
Knob Shape Knurled
Thread M5
Thread Diameter 5 mm
Thread Length 20 mm
Checking stock...
IDR
373,932.85
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1373,932.8537,393.28
*price per unit indicative
"RS PRO Black Knurled Clamping Knob, M5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda