RS PRO Black Knurled Clamping Knob, M5

RS Stock No.:
6319108
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6319108
Product description RS PRO Black Knurled Clamping Knob, M5
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
RS stock number 6319108
Product description RS PRO Black Knurled Clamping Knob, M5
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Black Thermoplastic Knurled Thumbscrew Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


From RS PRO comes these knurled thumbscrew knobs, also known as grip knobs, which are ideal for limited space environments and applications. These knobs have a detailed thumbscrew head for extra grip, ensuring user comfort and easy usability.

With such a low-profiled shank, these knobs sit almost flush against their application, preventing any accidental knocks and preserving space. The high-impact-resistant thermoplastic of which these knobs are made additionally reduces any wear & damage these knobs may experience, and the brass female inserts are resistant to corrosion, protecting the thread.


Female thumbscrew knobs: M4 (RS 6319085), M5 (RS 6319108), M6 (RS 6319091).

Features & Benefits

  • Thermoplastic body and brass female insert

  • High tensile strength yet light in weight

  • Low shank height for space-restricted applications

Applications

The knurled sides provide additional grip for the user, while the low shank height allows these knobs to be used in space-restricted areas. Possible applications include:


  • Industrial machinery

  • Electronics enclosures

  • Lighting equipment

  • Audio equipment

  • Office and domestic furniture

L6319085-01

Specifications

Attribute Value
Brand RS PRO
Thread M5
Thread Diameter 5 mm
Knob Diameter 20 mm
Insert Material Brass
Mounting Type Threaded Hole
Colour Black
Knob Shape Knurled
Checking stock...
IDR
638,570.32
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1638,570.3263,857.03
*price per unit indicative
"RS PRO Black Knurled Clamping Knob, M5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda