RS PRO Black Knurled Clamping Knob, M8

RS Stock No.:
0771702
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0771702
Product description RS PRO Black Knurled Clamping Knob, M8
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
RS stock number 0771702
Product description RS PRO Black Knurled Clamping Knob, M8
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Black Thermoplastic Knurled Knobs for Self-Assembly

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


From RS PRO comes these knurled knobs for self-assembly, allowing you to turn socket head cap screws into complete thumb screw knobs. Made from Dupont’s high-performance acetal resin, Delrin, these thumb screw knobs benefit from high resistance to creep and fatigue, high toughness, and high tensile strength and stiffness, all while still being a lightweight material.


A socket head cap screw is inserted into the base of the knob by pressing firmly and squarely together. It is advised that a stop or a spacer equivalent to the diameter of the screw head is placed between the screw head and the inside of the knob to avoid over-pressure.

Self-assembly thumb screw knobs: M3 (RS 771651), M4 (RS 771667), M5 (RS 771673), M6 (RS 771689), M6 (RS 771695), M8 (RS 771702).

Features & Benefits

  • Acetal thermoplastic resin

  • High tensile strength yet light in weight

  • Temperature rating -40°C to + 120°C

  • Can be paired with socket head cap screws to create thumb screw knobs

Applications

Designed with flexibility in mind, these knurled knobs allow the user to control the length of the knob thread, granting them a vast range of possible applications. The knurled sides provide additional grip for the user, while the low height allows these knobs to be used in space-restricted areas. Possible applications include:


  • Fabrication/industrial machinery

  • Clamps and fixers

  • Storage and general furniture

L771651-01

Specifications

Attribute Value
Brand RS PRO
Thread M8
Thread Diameter 8 mm
Thread Length 10 mm
Knob Diameter 26 mm
Mounting Type Unthreaded Hole
Colour Black
Knob Shape Knurled
Checking stock...
IDR
500,954.64
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1500,954.6425,047.73
*price per unit indicative
"RS PRO Black Knurled Clamping Knob, M8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda