RS PRO Waterproof Metal Equipment case, 340 x 380 x 285mm

RS Stock No.:
9144109
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
RS stock number 9144109
Product description RS PRO Waterproof Metal Equipment case, 340 x 380 x 285mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Internal Width 350 mm
External Dimensions 340 x 380 x 285 mm
Wheels No
External Depth 285 mm
Dividers No
Watertight or Waterproof Yes
Material Aluminium
Weight 3.1 kg
Material Type Metal
Lockable Yes
External Width 380 mm
Internal Height 310 mm
Internal Dimensions 310 x 350 x 250 mm
Internal Depth 250 mm
External Height 340 mm
Checking stock...
IDR
2,102,939.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,102,939.61
*price per unit indicative
"RS PRO Waterproof Metal Equipment case, 340 x 380 x 285mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda