RS PRO Waterproof Metal Equipment case, 630 x 465 x440mm
- RS Stock No.:
- 9144102
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
| RS stock number | 9144102 |
| Product description | RS PRO Waterproof Metal Equipment case, 630 x 465 x440mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| External Dimensions | 630 x 465 x440 mm |
| Wheels | No |
| External Depth | 465 mm |
| Dividers | No |
| External Width | 630 mm |
| Internal Height | 408 mm |
| Internal Dimensions | 600 x 430 x 408 mm |
| Internal Depth | 430 mm |
| External Height | 440 mm |
| Watertight or Waterproof | Yes |
| Material | Aluminium |
| Weight | 6.5 kg |
| Material Type | Metal |
| Internal Width | 600 mm |
| Lockable | Yes |