RS PRO Waterproof Plastic Equipment case, 200 x 515 x 415mm

RS Stock No.:
7674995
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
RS stock number 7674995
Product description RS PRO Waterproof Plastic Equipment case, 200 x 515 x 415mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Internal Width 485 mm
Lockable Yes
Foam Yes
External Dimensions 200 x 515 x 415 mm
Colour Black
Wheels No
External Depth 415 mm
Dividers No
Watertight or Waterproof Yes
Material PP
External Width 515 mm
Internal Height 170 mm
IP Rating IP67
Internal Dimensions 170 x 485 x 355 mm
Internal Depth 355 mm
External Height 200 mm
Weight 4.3 kg
Material Type Plastic
Checking stock...
IDR
4,732,531.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,732,531.91
*price per unit indicative
"RS PRO Waterproof Plastic Equipment case, 200 x 515 x 415mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda