RS PRO Waterproof Plastic Equipment case With Wheels, 290 x 530 x 355mm

RS Stock No.:
7674967
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
RS stock number 7674967
Product description RS PRO Waterproof Plastic Equipment case With Wheels, 290 x 530 x 355mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Wheels Yes
External Depth 355 mm
Dividers No
Watertight or Waterproof Yes
Material PP
Weight 5.6 kg
Material Type Plastic
Internal Width 510 mm
Lockable Yes
External Width 530 mm
Internal Height 252 mm
IP Rating IP67
Internal Dimensions 252 x 510 x 290 mm
Internal Depth 290 mm
External Height 290 mm
Foam Yes
External Dimensions 290 x 530 x 355 mm
Colour Black
Checking stock...
IDR
6,288,155.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,288,155.50
*price per unit indicative
"RS PRO Waterproof Plastic Equipment case With Wheels, 290 x 530 x 355mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda