RS PRO Plastic Equipment case, 340 x 275 x 83mm
- RS Stock No.:
- 4927836
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
| RS stock number | 4927836 |
| Product description | RS PRO Plastic Equipment case, 340 x 275 x 83mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Pro Tekno Cases
RS Pro Tekno Cases offer a fusion of high-level functionality and modern design. RS Pro Tekno cases offer protection for sensitive products and combined with individual foam inlays and/or deep-drawn inserts guarantee a maximum protection and a practical arrangement of the content.
Features and Benefits
• Made of recyclable Polypropylene
• Shapely and solid locks
• Large decoration area for IML and screen printing
• Sturdy plug-in hinges
• Stable and robust case feet
• Ergonomic, convenient design handle
• Foam inserts
• Grey in colour
• Stacking feet to enable safe and easy stacking
Application Information
RS Pro Tekno Waterproof Cases are ideal for Medical Technology, Pharmaceutical, Dental, Measuring Instruments, Optics and Precision Mechanics sectors.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Foam | Yes |
| External Dimensions | 340 x 275 x 83 mm |
| Colour | Grey |
| Wheels | No |
| Dividers | No |
| Watertight or Waterproof | No |
| Material | PP |
| Material Type | Plastic |
| Internal Width | 326 mm |
| Lockable | No |
| Internal Height | 77 mm |
| Internal Dimensions | 77 x 326 x 222 mm |
| Internal Depth | 222 mm |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda