RS PRO Waterproof Plastic Equipment case, 246 x 175 x 77mm

RS Stock No.:
1246584
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
RS stock number 1246584
Product description RS PRO Waterproof Plastic Equipment case, 246 x 175 x 77mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
External Dimensions 246 x 175 x 77 mm
Internal Height 62 mm
Colour Black
Wheels No
IP Rating IP67
Watertight or Waterproof Yes
Material Polyurethane
Weight 450 g
Internal Depth 235 mm
Material Type Plastic
Internal Width 145 mm
Checking stock...
IDR
794,331.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1794,331.97
*price per unit indicative
"RS PRO Waterproof Plastic Equipment case, 246 x 175 x 77mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda