RS PRO Waterproof Plastic Equipment case, 239 x 144 x 70mm

RS Stock No.:
1246583
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
RS stock number 1246583
Product description RS PRO Waterproof Plastic Equipment case, 239 x 144 x 70mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Internal Width 116 mm
External Dimensions 239 x 144 x 70 mm
Internal Height 50 mm
Colour Black
Wheels No
IP Rating IP67
Watertight or Waterproof Yes
Material Polyurethane
Weight 340 g
Internal Depth 213 mm
Material Type Plastic
Checking stock...
IDR
410,015.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1410,015.01
*price per unit indicative
"RS PRO Waterproof Plastic Equipment case, 239 x 144 x 70mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda