RS PRO Waterproof Plastic Equipment case With Wheels, 625 x 420 x 340mm

RS Stock No.:
1246582
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
RS stock number 1246582
Product description RS PRO Waterproof Plastic Equipment case With Wheels, 625 x 420 x 340mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Internal Width 360 mm
External Dimensions 625 x 420 x 340 mm
Lockable Yes
Internal Height 581 mm
Colour Black
Wheels Yes
IP Rating IP67
Watertight or Waterproof Yes
Material Polyurethane
Weight 7.7 kg
Internal Depth 298 mm
Material Type Plastic
Checking stock...
IDR
6,416,960.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,416,960.42
*price per unit indicative
"RS PRO Waterproof Plastic Equipment case With Wheels, 625 x 420 x 340mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda