RS PRO Foldable Flatbed Steel Platform Trolley, 810 x 470 x 730mm, 150kg Load
- RS Stock No.:
- 0251952
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
| RS stock number | 0251952 |
| Product description | RS PRO Foldable Flatbed Steel Platform Trolley, 810 x 470 x 730mm, 150kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Medium Duty Trolleys
These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.
Features and Benefits
• Highly manoeuvrable and safe to handle for the user
• Practical and affordable
• Very sturdy
• Can be used for a number of different purposes
• Can be used indoors in factories, workshops and warehouses
• Can be used outdoors
• Different sizes available depending upon your requirements
• Steel construction
• Non-marking castors
• Foldable/ Non foldable
• Eco friendly
• Saves money in the long term
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Truck Style | Flatbed |
| Width | 470 mm |
| Frame Material | Steel |
| Platform Material | Steel |
| Number of Platforms | 1 |
| Height | 810 mm |
| Load Capacity | 150 kg |
| Foldable | Yes |
| Dimensions | 810 x 470 x 730 mm |
| Length | 730 mm |
| Wheel Diameter | 100 mm |