RS PRO Foldable Flatbed Platform Trolley, 920 x 680 x 410mm, 120kg Load
- RS Stock No.:
- 9097031
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
| RS stock number | 9097031 |
| Product description | RS PRO Foldable Flatbed Platform Trolley, 920 x 680 x 410mm, 120kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Plastic Folding Flatbed Trolley
The RS folding flatbed trolley innovates by completely folding away enabling you to store it easily. An excellent choice to stow in your car or van. Constructed from a robust plastic and designed for everyday use.
Features and Benefits
• Handy to store in vans and in the boot of cars
• Plastic platform with integral handles
• Castors fold underneath platform for compact storage
• Comfort handle for extra grip when manoeuvring
• Other trolleys are also available, see table Overall H x W x D: 920 x 680 x 410 mm
• Folded H x W x D: 80 x 680 x 410 mm
• 2 x Swivel & 2 x Fixed 100 mm Dia. Rubber Tyre Castors
• Three adjustable (Telescopic) handle heights: 720 mm/ 820 mm/ 920 mm
• Capacity: 120 kg (Uniformly Distributed Load)
• Weight: 7 kg
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Truck Style | Flatbed |
| Width | 680 mm |
| Frame Material | Plastic |
| Height | 920 mm |
| Load Capacity | 120 kg |
| Foldable | Yes |
| Dimensions | 920 x 680 x 410 mm |
| Length | 410 mm |
| Weight Class | Medium Duty |
| Wheel Diameter | 100 mm |