RS PRO Light Duty Folding Aluminium Sack Truck, 90kg Load, 355 x 240mm Load Plate

RS Stock No.:
0277314
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
RS stock number 0277314
Product description RS PRO Light Duty Folding Aluminium Sack Truck, 90kg Load, 355 x 240mm Load Plate
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

These Sack Trucks are lightweight but equally as strong. What does this mean? It means that an aluminium truck is highly manoeuvrable, easy to carry and transport. Ideal for delivery drivers to use.

What benefits does an aluminium sack truck offers?

Well, firstly it is rust- resistant so it will last a long time. It is not as strong as steel, however, there is no doubt for excellent quality and durability. These lightweight folding trolleys are perfect for office and shop use as well as for exhibitions.


Specifications

Attribute Value
Brand RS PRO
Overall Width 400 mm
Frame Material Aluminium
Load Plate Width 355 mm
Wheel Type Solid
Load Plate Dimensions 355 x 240 mm
Load Capacity 90 kg
Foldable Yes
Load Plate Depth 240 mm
Overall Height 1105 mm
Weight Class Light Duty
Wheel Diameter 150 mm
Checking stock...
IDR
1,645,933.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,645,933.88
*price per unit indicative
"RS PRO Light Duty Folding Aluminium Sack Truck, 90kg Load, 355 x 240mm Load Plate" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda