RS PRO 3 Shelf Steel Trolley Trolley, 560 x 445mm, 80kg Load
- RS Stock No.:
- 7898520
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
| RS stock number | 7898520 |
| Product description | RS PRO 3 Shelf Steel Trolley Trolley, 560 x 445mm, 80kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Platform Dimensions | 560 x 445 mm |
| Wheel Diameter | 100 mm |
| Number of Levels | 3 |
| Frame Material | Steel |
| Wheel Type | Tyred |
| Load Capacity | 80 kg |
| Wheel Material | Rubber |
| Type | Trolley |
| Overall Height | 890 mm |
| Wheel Features | Braked |
| Brakes | Yes |
| Platform Length | 560 mm |
| Platform Width | 445 mm |