RS PRO Plastic Dolly, 625 x 420mm, 100kg Load
- RS Stock No.:
- 7604195
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
| RS stock number | 7604195 |
| Product description | RS PRO Plastic Dolly, 625 x 420mm, 100kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Euro Container Dolly Cart with Handle
RS PRO dolly hand cart for the transportation of Euro containers. For use with containers 725-9167, 725-9161, 725-9170, 725-9158 & 725-9151.
A dolly is simply a platform on wheels which is used to transport items and can come in various shapes and sizes. These dolly carts are great for moving heavy and large items.
Features and Benefits:
Perfect to transport multiple containers without causing excessive strain - transport Euro containers with ease
Manufactured from ABS plastic
Zinc finished steel adjustable handle - handle length min/max (mm): 720 / 795
Handle removable when not in use
External dimensions: 625 x 420 x 160 mm
Dolly cart internal dimensions: 600 (L) x 400 (W) mm
4 x 100 mm white swivel nylon castors - wheels for manoeuvrability
Load capacity 100 kg
Typical Applications
Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
Warehouses
Commercial workshops and garages
Workshops or garages at home
Catering and food industry
Schools
Shops
These RS PRO dollies have been designed for transporting euro stacking containers making them suitable for industrial and commercial environments including:
Warehouses
Offices
Distribution Centres
Retail
FAQs
Does this trolley have any brakes?
No, none of the four castor wheels have brakes.
Is this trolley foldable?
No this is not a folding trolley.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Frame Material | Plastic |
| Wheel Type | Castor |
| Load Capacity | 100 kg |
| Wheel Material | Nylon |
| Platform Length | 625 mm |
| Platform Width | 420 mm |
| Platform Dimensions | 625 x 420 mm |
| Wheel Diameter | 100 mm |
| Number of Levels | 1 |
| Overall Height | 160 mm |
| Wheel Features | Swivel |
| Brakes | No |