RS PRO 3 Shelf Plastic Trolley, 1030 x 510mm, 120kg Load
- RS Stock No.:
- 4442458
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
| RS stock number | 4442458 |
| Product description | RS PRO 3 Shelf Plastic Trolley, 1030 x 510mm, 120kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO 3 Shelf Hygiene Trolley
RS PRO 3 tier plastic shelf trolley with aluminium uprights ensures strength while offering optimum storage and transport capacity with shelves for containers.The trolley has 4 swivel castors and a 120 kg load capacity making it suitable for a wide range of applications. This trolley is ideal for transporting items in factories, warehouses and much more.
These RS PRO plastic shelf trolleys (or carts) are great for transporting goods and create greater mobility throughout the workplace. The trolley is easy to move around due its swivel wheels and the top shelf of the trolley is fitted with two hand grips. This trolley is made up of three shelves with lipped edges.
Features and Benefits:
Strong, easy to clean plastic shelves
Trolley is supplied flat-packed, easy to assemble
Grey in colour
Clearance between shelves: 280 mm
Wheel Size: 100 mm
Wheels for manoeuvrability - 4 swivel non-marking rubber castor wheels
Typical Applications:
Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
Warehouses
Commercial workshops and garages
Workshops or garages at home
Catering and food industry
Schools
Shops
FAQs
Is this trolley foldable?
No this is not a folding trolley.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Frame Material | Plastic |
| Wheel Type | Rubber |
| Load Capacity | 120 kg |
| Wheel Material | Rubber |
| Type | Shelf |
| Overall Height | 960 mm |
| Wheel Features | Non-Marking, Swivel |
| Brakes | No |
| Platform Length | 850 mm |
| Platform Width | 492 mm |
| Platform Dimensions | 1030 x 510 mm |
| Wheel Diameter | 100 mm |
| Number of Levels | 3 |