RS PRO 2m Lifting Sling Chain, 1.6t

RS Stock No.:
0674162
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
RS stock number 0674162
Product description RS PRO 2m Lifting Sling Chain, 1.6t
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Chain Lifting Sling

RS Pro Chain lifting slings provides excellent shock absorption and good wear resistance with 2 and 4 leg load capacities. The chain slings are shot blasted, protected plus all self- coloured and include safety hooks. Various end fittings and sling types are available as are lengths and widths of the chain lifting slings

Note

These chains should not be used in acidic or alkaline conditions

SUPPLIED_WITH : Safety hooks and test certificate

Features and Benefits:

Lifting sling, Chain sling
2 Leg and 4 Leg load capacity
Shock absorbing qualities
Good wear resistance
Protected
Shot blasted
Self-coloured
Safety hooks included
Supplied with a Test Certificate
Safety factor 4 to 1
Used for lifting heavy loads
Chains resist abrasions

Fittings and Type:

Hook to Eye end fittings
Bridle sling type

What Does WLL Mean?

WLL = Working Load Limit

2-Leg Safe Working Load WLL:

Stock number 0674178 – 4.5 t
Stock number 0674162 – 1.6 t

4-Leg Safe Working Load WLL:

Stock number 0674207 – 6.4 t
Stock number 0674190 – 3 t

L0674162-30L674162-22

Specifications

Attribute Value
Brand RS PRO
Width 7 mm
Sling Type Chain
Safe Working Load 4-Leg 1.1 t
End Fittings Hook to Eye
Safe Working Load 2-Leg 1.6 t
Length 2 m
Straight Pull Load 1.6 t
Checking stock...
IDR
4,571,106.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,571,106.20
*price per unit indicative
"RS PRO 2m Lifting Sling Chain, 1.6t" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda