RS PRO Rubber Trolley Wheel, 60kg
- RS Stock No.:
- 4489946
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
| RS stock number | 4489946 |
| Product description | RS PRO Rubber Trolley Wheel, 60kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Anti-Static Rubber Tyred Wheel
Note
Load capacity may differ from that stated for the corresponding castor if the castor body imposes a limiting factor
100mm diameter with rubber tyre
10kΩ max resistance
Plain sleeve bearing is 6.0mm id
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Hub Material | Steel |
| Tyre Material | Rubber |
| Hub Bearing Type | Plain Bore |
| Features | Anti-Static |
| Bore Diameter | 8.3 mm |
| Wheel Diameter | 100 mm |
| Tyre Type | Solid |
| Wheel Width | 22 mm |
| Load Capacity | 60 kg |
| Hub Diameter | 28.5 mm |
| Bore Length | 28.5 mm |