RS PRO PUR Trolley Wheel, 1100kg

RS Stock No.:
2012746
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
RS stock number 2012746
Product description RS PRO PUR Trolley Wheel, 1100kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.

Polyurethane Tyre, Heavy Duty Cast Iron Wheel, PCB Series

Cast polyurethane tyre, hardness Shore A95
Cast iron hub
Temperature range -30°C to +80°C


Specifications

Attribute Value
Brand RS PRO
Hub Material Cast Iron
Tyre Material PUR
Hub Bearing Type Double Ball Race
Features Abrasion Resistant, Corrosion Resistant
Bore Diameter 20 mm
Wheel Diameter 200 mm
Tyre Type Solid
Wheel Width 50 mm
Load Capacity 1100 kg
Hub Diameter 60 mm
Bore Length 60 mm
Checking stock...
IDR
910,759.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1910,759.87
*price per unit indicative
"RS PRO PUR Trolley Wheel, 1100kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda