RS PRO Orange PUR Trolley Wheel, 150kg
- RS Stock No.:
- 1965138
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
| RS stock number | 1965138 |
| Product description | RS PRO Orange PUR Trolley Wheel, 150kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Orange Polyurethane Wheel, Series NPB
Double thread shielding
Wheel width 30mm
Ball bearing hub
Solid polyurethane tyre
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Hub Material | Nylon |
| Tyre Material | PUR |
| Hub Bearing Type | Ball Bearing |
| Features | Abrasion Resistant, Corrosion Resistant, Soft Ride & Chemical Resistance, Tear Resistance |
| Bore Diameter | 10 mm |
| Wheel Diameter | 125 mm |
| Tyre Type | Solid |
| Wheel Width | 30 mm |
| Load Capacity | 150 kg |
| Hub Diameter | 49 mm |
| Colour | Orange |
| Bore Length | 49 mm |