RS PRO Black Rubber Trolley Wheel, 305kg

RS Stock No.:
0858887
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
RS stock number 0858887
Product description RS PRO Black Rubber Trolley Wheel, 305kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Industrial - Pneumatic Tyred Wheel

Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.

Black Pneumatic Tyred Wheel Series BW

Black rubber pneumatic tyre
Suitable for manual propulsion up to 8 mph


Specifications

Attribute Value
Brand RS PRO
Wheel Width 100 mm
Load Capacity 305 kg
Hub Diameter 63.5 mm
Colour Black
Bore Length 63.5 mm
Tyre Type Pneumatic
Hub Material Steel
Tyre Material Rubber
Hub Bearing Type Roller Bearing
Features Shock Absorbing
Bore Diameter 25.4 mm
Wheel Diameter 400 mm
Checking stock...
IDR
680,736.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1680,736.10
*price per unit indicative
"RS PRO Black Rubber Trolley Wheel, 305kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda