RS PRO Fixed Castor Wheel, 70kg Capacity, 75mm Wheel

RS Stock No.:
8286280
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8286280
Product description RS PRO Fixed Castor Wheel, 70kg Capacity, 75mm Wheel
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
RS stock number 8286280
Product description RS PRO Fixed Castor Wheel, 70kg Capacity, 75mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Polypropylene Wheel, Light Duty

A high quality range of RS brand castors. Fitted with white polypropylene wheels with a plain bearing hub, these castors have a good load capacity and will not mark hard floors such as cement or tile. Easy to manoeuvre and hardwearing

Impact resistant
Plain Bearing Hub
50-250kg load capacities
50- 200mm wheel diameter
Pressed steel top plate or bolthole variants
White polypropylene wheel


Specifications

Attribute Value
Brand RS PRO
Overall Height 95 mm
Fixing Plate Dimensions 75 x 60 mm
Weight Class Light Duty
Wheel Diameter 75 mm
Fixing Centres 55 x 42 mm
Fixing Hole Size 8 mm
Wheel Width 25 mm
Tyre Material PP
Mounting Type Plate
Features Top Plate Fitting
Hub Bearing Type Plain Bore
Load Capacity 70 kg
Number of Fixing Holes 4
Application General Purpose
Rotation Fixed
Includes Brake No
Checking stock...
IDR
122,721.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1122,721.30
*price per unit indicative
"RS PRO Fixed Castor Wheel, 70kg Capacity, 75mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda