RS PRO Halogen Machine Light, 240 V ac, 55 W, Articulated, 830mm Reach, 830mm Arm Length

RS Stock No.:
4333045
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4333045
Product description RS PRO Halogen Machine Light, 240 V ac, 55 W, Articulated, 830mm Reach, 830mm Arm Length
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
RS stock number 4333045
Product description RS PRO Halogen Machine Light, 240 V ac, 55 W, Articulated, 830mm Reach, 830mm Arm Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Adjustable Halogen Machine Light, 55W

From our high quality RS Pro brand, this halogen task light is a perfect addition to your workstation. With an energy efficient halogen bulb, the machine light has a bright output, so you can enjoy shadow-free lighting for clear and comfortable working.

The machine light features an adjustable arm, with three points of articulation to ensure you have the light you need where you need it. There is even a built in handle on the light head for further ease of adjustment, with an on/off switch located on the head for extra convenience.

With a built-in 240/12V transformer, and an easy-to-install mounting base, the RS Pro halogen machine light offers a versatile and reliable answer to your workplace illumination needs.

Features and Benefits

• IP65 rated for excellent protection against industrial conditions
• Low voltage power lamp for cost saving energy efficiency
• Anti-glare louvre for added comfort
• Diecast head for extra protection
• Re-enforced tempered glass lens provides impact resistance
• Robust build for a long service life of 40,000 hours
• 830mm arm length, with 830mm reach

Applications

This durable machine light has a high degree of protection against dust and is splash proof, meaning it can be used even in harsh industrial conditions. The machine light is also resistance to lubricants, oils, coolant and swarf. As such, it makes an ideal lamp for when precise inspection and detailed work is required in specialist environments, such as in clean rooms. Typical applications include;

• Semiconductors manufacturing equipment
• Repair
• Maintenance
• Prototyping

Installation

This adjustable machine light is furnished with 1.8 meters of power cord, with no plug supplied. An easy-to-install mounting base is included so that the lamp can be securely affixed to the machine or work station.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether you’re a hobbyist or fitting out a factory, RS Pro can furnish you with lighting solutions to suit your requirements.

Providing high-quality hardware tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.

For workplace lighting in almost any industry, RS Pro has the solution you need.


Specifications

Attribute Value
Brand RS PRO
Integral transformer Yes
Lamp Type Halogen
Voltage Rating 240 V ac
IP Rating IP65
Maximum Reach 830 mm
Arm Length 830 mm
Cable Length 1.8 m
Light Style Articulated Arm
Wattage 55 W
EU Energy Efficiency Rating C
Arm Type Articulated
Checking stock...
IDR
3,092,786.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,092,786.54
*price per unit indicative
"RS PRO Halogen Machine Light, 240 V ac, 55 W, Articulated, 830mm Reach, 830mm Arm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda