8MM PROM HYPER BRIGHT LED, GREEN 220VAC
- RS Stock No.:
- 8462825
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
| RS stock number | 8462825 |
| Product description | 8MM PROM HYPER BRIGHT LED, GREEN 220VAC |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
8mm Hyper-Bright IP67 LED Panel Indicators
RS 8mm hyper bright panel mount LED indicators with 5mm coloured diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
Note
2 Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device
SUPPLIED_WITH : Fixing nut and spring washer
Features and Benefits
• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Bezel Style | Prominent |
| Light Output Colour | Green |
| Voltage Rating | 220 V ac |
| Length | 28.9 mm |
| Lamp Type | LED |
| Bezel Colour | Chrome |
| IP Rating | IP67 |
| Intensity | 1900 mcd |
| Mounting Hole Size | 8 mm |
| Current Rating | 3 mA |