HellermannTyton Helagrip Slide On Cable Markers, Pre-printed “5”, White on Green, 1 → 3mm Dia. Range

RS Stock No.:
0554513
Mfr. Prt No.:
901-10349
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0554513
Product description HellermannTyton Helagrip Slide On Cable Markers, Pre-printed "5", White on Green, 1 → 3mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10349
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
RS stock number 0554513
Product description HellermannTyton Helagrip Slide On Cable Markers, Pre-printed "5", White on Green, 1 → 3mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10349

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand HellermannTyton
Material PVC
Series Helagrip
Width 3.3 mm
Colour White on Green
Legend 5
Affixing Method Slide On
Minimum Operating Temperature -65 °C
Length 3.5 mm
Printable No
Maximum Cable Diameter 3 mm
Maximum Operating Temperature +105 °C
Minimum Cable Diameter 1 mm
Operating Temperature Range -65 → +105 °C
Cable Diameter Range 1 → 3 mm
Resistant To Acids, Alkalis, Gasoline/Fuels
Quantity 250
Checking stock...
IDR
73,737.67
Out of stock
Price Bag (1 Bag of 250)
Bag(s)Per Bag(IDR)Per Unit(IDR)
173,737.67294.95
*price per unit indicative
"HellermannTyton Helagrip Slide On Cable Markers, Pre-printed "5", White on Green, 1 → 3mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products