RS PRO Yellow Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.:
7001899
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7001899
Product description RS PRO Yellow Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
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
RS stock number 7001899
Product description RS PRO Yellow Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Indicators, 8mm Mount, Flush Bezel, Wires

Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

SUPPLIED_WITH : fixing nut, spring washer

APPROVALS : UL

• 5mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• 200mm Wire terminations
• Sealed to IP67
• Life expectancy of 10000h


Specifications

Attribute Value
Brand RS PRO
Length 17.6 mm
Termination Type Lead Wires
Lamp Type LED
Bezel Colour Chrome
IP Rating IP67
Intensity 6 mcd
Mounting Hole Size 8 mm
Current Rating 20 mA
Bezel Style Flush
Light Output Colour Yellow
Voltage Rating 2 V dc
Checking stock...
IDR
100,274.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1100,274.84
*price per unit indicative
"RS PRO Yellow Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda