RS PRO Yellow Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.:
7001586
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7001586
Product description RS PRO Yellow Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67
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
RS stock number 7001586
Product description RS PRO Yellow Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel

Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features convenient solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

SUPPLIED_WITH : fixing nut, spring washer

APPROVALS : UL

• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)
• Bi-colour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced


Specifications

Attribute Value
Brand RS PRO
Bezel Style Flush
Light Output Colour Yellow
Voltage Rating 24 V dc
Length 27 mm
Termination Type Solder Tab
Lamp Type LED
Lamp Size 3 mm
Bezel Colour Chrome
IP Rating IP67
Intensity 8 mcd
Mounting Hole Size 6 mm
Current Rating 20 mA
Checking stock...
IDR
110,344.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,344.28
*price per unit indicative
"RS PRO Yellow Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda