RS PRO White Indicator, 12V dc, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

RS Stock No.:
1246428
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1246428
Product description RS PRO White Indicator, 12V dc, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
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
RS stock number 1246428
Product description RS PRO White Indicator, 12V dc, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

12mm Flush Bezel IP67 LED Panel Indicators

12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.

Features and Benefits

• Flush to panel mounting
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals

Applications:

• Process Controls
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool


Specifications

Attribute Value
Brand RS PRO
Lamp Type LED
Current Rating 20 mA
Bezel Style Flush
Light Output Colour White
Voltage Rating 12 V dc
Length 32.7 mm
Termination Type Faston, Solder Lug
IP Rating IP67
Mounting Hole Size 12 mm
Checking stock...
IDR
162,369.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1162,369.72
*price per unit indicative
"RS PRO White Indicator, 12V dc, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda