3M Adhesive Cable Markers, Pre-printed “9”

RS Stock No.:
0395121
Mfr. Prt No.:
SDR 9-89209
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0395121
Product description 3M Adhesive Cable Markers, Pre-printed "9"
Manufacturer / Brand 3M
Manufacturer part number SDR 9-89209
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
RS stock number 0395121
Product description 3M Adhesive Cable Markers, Pre-printed "9"
Manufacturer / Brand 3M
Manufacturer part number SDR 9-89209

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Markers

3M Self-Adhesive Wire Marking Tape Refill Roll

From 3M, this refill rolls are intended for use with the 3M ScotchCode tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length with the integral cutting blade.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits

• Firm adhesion
• Easy to use, simply pull and tear from the marker roll
• Suitable for use on large or small gauge wire or cable
• Ideal for marking all types of wires and cables including power, telecommunications and instrumentation as well as terminal blocks/strips, wire in panel boards or a piece of switchgear
• Available in a range of legends

Applications

From domestic to industrial purposes, there are many reasons to numerically mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these numbered label markers are ideal.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Legend 9
Maximum Operating Temperature +121 °C
Quantity 3
Affixing Method Adhesive
Minimum Operating Temperature -40 °C
Material PET
Printable No
Operating Temperature Range -40 → +121 °C
Checking stock...
IDR
666,575.95
Out of stock
Price Pack (1 Pack of 3)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1666,575.95222,191.98
*price per unit indicative
"3M Adhesive Cable Markers, Pre-printed "9"" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products