RS PRO Green Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab Termination

RS Stock No.:
0207719
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0207719
Product description RS PRO Green Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab Termination
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
RS stock number 0207719
Product description RS PRO Green Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab Termination
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Indicators, 16mm Mount, 130Vac, 230Vac/115Vac

Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low energy consumption and long life, LED indicators are suitable for a variety of equipment needs.

SUPPLIED_WITH : Pin protection tube, fixing nut, washer and gasket

Features and Benefits:

• 10mm coloured diffused round lens
• 18.3mm chrome bezel
• Sealed to IP67
• Life Expectancy: 100000 Hours
• 0.11in. (2.8 x 0.8mm) terminals
• Operating Temperature Range: -25 to +60°C


Specifications

Attribute Value
Brand RS PRO
Bezel Style Prominent
Light Output Colour Green
Voltage Rating 115 V dc, 230 V ac
Length 62.5 mm
Termination Type Solder Tab
Lamp Type LED
Intensity 40 mcd
Mounting Hole Size 16 mm
Current Rating 3 mA
Checking stock...
IDR
279,322.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1279,322.07
*price per unit indicative
"RS PRO Green Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda