RS PRO LED Emergency Lighting, Recessed, 3 W, Non Maintained

RS Stock No.:
9189988
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9189988
Product description RS PRO LED Emergency Lighting, Recessed, 3 W, Non Maintained
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
RS stock number 9189988
Product description RS PRO LED Emergency Lighting, Recessed, 3 W, Non Maintained
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

RS PRO LED 3W Emergency Mini Spot Light

RS PRO LED 3W emergency mini spot light features a non-maintained emergency backup providing 3 hours of illumination in the case of a power failure. The spot light is small, and the recessed installation design means this emergency light is ideal for corridors.
In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

  • Mini spot light with separate driver and battery pack

  • LED technology – offers increased energy and cost savings

  • 1 x 3W LED – 103lm

  • Polycarbonate body with aluminium bezel

  • Choice of 2 bezels (white or silver)

  • 35mm cut out

  • Ni-Cd batteries

  • Non-maintained operation only

  • Recessed ceiling mounted

  • Green indicator light for power/charge

  • 3 hours emergency duration

  • IP20

  • 230V

FAQs

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.


Specifications

Attribute Value
Brand RS PRO
IP Rating IP20
Luminosity 103 lm
Width 42 mm
Lamp Supplied Yes
Maintained Non Maintained
Wattage 3 W
Lamp Type LED
Fitting Type Recessed
Duration 3 h
Voltage Rating 230 V
Checking stock...
IDR
959,638.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1959,638.61
*price per unit indicative
"RS PRO LED Emergency Lighting, Recessed, 3 W, Non Maintained" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda