TE Connectivity Heat Shrink Cable Markers, Pre-printed “C”, White, 2 → 6mm Dia. Range

RS Stock No.:
0392911
Mfr. Prt No.:
TRSA-1019/E/1/C
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0392911
Product description TE Connectivity Heat Shrink Cable Markers, Pre-printed "C", White, 2 → 6mm Dia. Range
Manufacturer / Brand TE Connectivity
Manufacturer part number TRSA-1019/E/1/C
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
RS stock number 0392911
Product description TE Connectivity Heat Shrink Cable Markers, Pre-printed "C", White, 2 → 6mm Dia. Range
Manufacturer / Brand TE Connectivity
Manufacturer part number TRSA-1019/E/1/C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Markers

Heatshrink Pre-Printed Cable Markers

Irradiated polyolefin heat-shrinkable cable markers which shrink to 33% of their supplied diameter when heated above 120°C. The legends are printed in black against a white background, thus giving clear identification even under poor lighting conditions. The cable markers are highly flame-retardant to ASTM B876 (burn time more than 5 seconds).

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits

• Three sizes are available;
- Size 3//1: Nominal internal diameter 3 mm
- Size 6//2: Nominal internal diameter 6 mm
- Size 12//4: Nominal internal diameter 12 mm
• Continuous temperature range -55°C to +135°C (+300°C for short periods)
• 3:1 shrink ratio
• Easily and rapidly installed
• Good resistance to common fluids


Specifications

Attribute Value
Brand TE Connectivity
Colour White
Legend C
Maximum Operating Temperature +135 °C
Minimum Cable Diameter 2 mm
Resistant To Flame, Fluid
Quantity 100
Printable No
Tensile Strength 5 MPa
Affixing Method Heat Shrink
Minimum Operating Temperature -55 °C
Maximum Cable Diameter 6 mm
Material Polyolefin
Operating Temperature Range -55 → +135 °C
Cable Diameter Range 2 → 6 mm
Checking stock...
IDR
51,920.55
IDR
48,144.51
Out of stock
Price Bag (1 Bag of 100)You save IDR 3,776.04 (7.3%)
Bag(s)Per Bag(IDR)Per Unit(IDR)
148,144.51481.45
*price per unit indicative
"TE Connectivity Heat Shrink Cable Markers, Pre-printed "C", White, 2 → 6mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products