RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm x 370mm
- RS Stock No.:
- 0231456
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
| RS stock number | 0231456 |
| Product description | RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm x 370mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Wall Mounting Shelving
A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.
Shelf
Note
231-440 require brackets please see stock no 231-428 and profiles for examples see 230-201, 230-217.
All brackets can be purchased separately.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 370 mm |
| Colour | White |
| Material | Steel |
| Length | 1000 mm |
| System | Modular Shelving |
| Component Type | Wall Mount Shelf |