RS PRO, 1U 19-Inch Rack Mount Case Ventilated, 483 x 44 x 90mm

RS Stock No.:
6657706
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6657706
Product description RS PRO, 1U 19-Inch Rack Mount Case Ventilated, 483 x 44 x 90mm
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
RS stock number 6657706
Product description RS PRO, 1U 19-Inch Rack Mount Case Ventilated, 483 x 44 x 90mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

19in. Rack Cases

Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

RS PRO PF19 Series Rackmount Enclosure

Introducing the RS PRO PF19 Rackmount Enclosures, a high quality and heavy-duty electronic enclosure series, suitable for a wide range of uses. Constructed from a mixture of high grade rolled steel and lightweight aluminium panels, these rackmount enclosures offer a sturdy construction and combined with the tough powder-coated finish, provide long-lasting life of the product even in harsh environments. The enclosures are easy to use and assemble, thanks to the precision workmanship and well-engineered design. In addition to this, the high-quality materials that are used to manufacture this RS PRO enclosure offer a strong and aesthetically-pleasing finished product, suitable for a wide range of applications both at home or in industry.

Features and Benefits:

  • This RS PRO rackmount enclosure is made from high-grade cold-rolled steel, with the front and back panels made from lightweight aluminium

  • Each unit offers top, base and side ventilation apertures for optimum cooling, especially when housing electronic equipment or components

  • The two-layer front panel has been designed with an adjustable gap (0 – 20 mm)

  • The whole enclosure unit is powder-coated following a 5-stage iron phosphate pre-treatment to prevent oxidisation and provide longer-lasting protection, especially in harsh environments

  • The precise design and high-quality manufacturing standard enables fast and easy assembly while offering complete compatibility with all 19-inch standard equipment

  • In addition to this, each unit has 2 extruded aluminium handles and 4 adhesive rubber feet for additional versatility across a wide range of applications

  • Gloss black finish for easy cleaning and keeping the surface dust and debris free

  • The enclosure unit and accessories supplied with the unit are packed flat for convenient shipment and storage

  • Supplied with 4 fitted and 4 loose Board / Chassis plate / Component fixing crossbars

  • The PF19 enclosure range is available in a wide variety of sizes

Applications:

Rackmount enclosures are a type of storage enclosure that are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. Most common applications include:

  • Installation terminals

  • Electronic components

  • Mechanical engineering

  • Food industry

  • Chemical and laboratory industry

  • Industrial and manufacturing environments

What are the other sizes available in the range?

665-7706 1U, 425 x 90 x 39 mm
665-7700 1U, 425 x 245 x 39 mm
665-7719 2U, 425 x 245 x 83 mm
665-7712 2U, 425 x 335 x 83 mm
665-7716 3U, 425 x 335 x 128 mm
665-7725 3U, 425 x 425 x 128 mm
665-7728 4U, 425 x 335 x 172 mm
665-7722 4U, 425 x 425 x 172 mm
665-7731 5U, 425 x 425 x 217 mm
665-7734 6U, 425 x 425 x 261 mm
665-7738 6U, 425 x 465 x 261 mm

Can the enclosure be used outside?

This enclosure does not offer an IP rating that is suitable for use in outdoor conditions and exposure to the elements.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards and Certifications:

  • IEC 297

  • EIA RS-310 C1977

  • DIN 41494

  • Conforms to ASTM D610-01 (Creepage test)

  • Conforms to ASTM B117 (500 hours salt spray test)


Specifications

Attribute Value
Brand RS PRO
Rack Units 1 U
External Dimensions 483 x 44 x 90 mm
Series PF-19
Colour Black
Ventilated Yes
External Depth 90 mm
External Case Material Steel
External Width 483 mm
External Height 44 mm
Checking stock...
IDR
1,177,285.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,177,285.36
*price per unit indicative
"RS PRO, 1U 19-Inch Rack Mount Case Ventilated, 483 x 44 x 90mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda