RS PRO Ventilation Grill Ventilation Grill for use with Ventilation Fan

RS Stock No.:
3487337
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
RS stock number 3487337
Product description RS PRO Ventilation Grill Ventilation Grill for use with Ventilation Fan
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Server Cabinet Ventilation Grilles

Note

The fixing centres are approximate. Please use product as template

This RS Pro range of ventilation grilles or vents have been designed for use with ventilation fans within rack server cabinets. RS Pro ventilation grilles are constructed from 0.7 mm thick 304 grade stainless steel with an electrolytic polish fine. They feature a louvred design. A vent with louvres has horizontal slats that are angled. This enables the free movement of air, but keeps unwanted elements out of the server cabinet.

The size and number of louvres varies by model. The mounting holes on each model feature a 4 mm diameter.

L348731-01

Specifications

Attribute Value
Brand RS PRO
Number of Louvers 3
Material Stainless Steel
Dimensions 127 x 67 x 0.7 mm
Type Ventilation Grill
For Use With Ventilation Fan
Checking stock...
IDR
84,226.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
184,226.67
*price per unit indicative
"RS PRO Ventilation Grill Ventilation Grill for use with Ventilation Fan" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda